SSQ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSQ-129-02-S-S

DigiKey Part Number
SAM1191-29-ND
Manufacturer
Manufacturer Product Number
SSQ-129-02-S-S
Description
CONN RCPT 29POS 0.1 GOLD PCB
Customer Reference
Detailed Description
29 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SSQ-129-02-S-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Contact Type
Forked
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.335" (8.51mm)
Contact Length - Post
0.194" (4.93mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
465VAC, 655VDC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$51.04000$51.04
10$45.63000$456.30
100$37.57910$3,757.91
500$29.70518$14,852.59
1,000$25.49994$25,499.94
5,000$23.26314$116,315.70
10,000$22.36840$223,684.00
Manufacturers Standard Package
Alternate Length
CONN RCPT 50POS 0.1 GOLD PCB
In-Stock: 95
Unit Price: $67.83000
CONN RCPT 49POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: $77.38000
CONN RCPT 48POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: $76.06000
CONN RCPT 47POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: $74.75000
CONN RCPT 46POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: $73.43000