SSM-124-L-SH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM-124-L-SH

DigiKey Part Number
SAM1147-24-ND
Manufacturer
Manufacturer Product Number
SSM-124-L-SH
Description
CONN RCPT 24POS 0.1 GOLD SMD R/A
Customer Reference
Detailed Description
24 Position Receptacle Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
SSM-124-L-SH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at Digi-Key
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount, Right Angle
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.125" (3.18mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
5.2A per Contact
Voltage Rating
405VAC, 572VDC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 329
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$64.21000$64.21
10$57.47700$574.77
100$47.33400$4,733.40
500$37.41638$18,708.19
1,000$32.11954$32,119.54
5,000$29.30202$146,510.10
10,000$28.17502$281,750.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Alternate Length
CONN RCPT 50POS 0.1 GOLD SMD R/A
In-Stock: 4
Unit Price: $78.58000
CONN RCPT 49POS 0.1 GOLD SMD R/A
In-Stock: 0
Unit Price: $111.83000
CONN RCPT 48POS 0.1 GOLD SMD R/A
In-Stock: 0
Unit Price: $109.95000
CONN RCPT 47POS 0.1 GOLD SMD R/A
In-Stock: 0
Unit Price: $108.06000
CONN RCPT 46POS 0.1 GOLD SMD R/A
In-Stock: 0
Unit Price: $106.17000