
SSM-115-L-DV-LC-P-TR | |
|---|---|
DigiKey Part Number | 612-SSM-115-L-DV-LC-P-TR-ND - Tape & Reel (TR) 612-SSM-115-L-DV-LC-P-TRCT-ND - Cut Tape (CT) 612-SSM-115-L-DV-LC-P-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM-115-L-DV-LC-P-TR |
Description | CONN RCPT 30POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Receptacle, Pass Through Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSM-115-L-DV-LC-P-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.290" (7.37mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Features Board Lock, Pick and Place |
Number of Positions | Current Rating (Amps) 5.2A per Contact |
Number of Positions Loaded All | Voltage Rating 405VAC, 572VDC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.70000 | $52.70 |
| 10 | $44.75000 | $447.50 |
| 100 | $38.03020 | $3,803.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $30.80596 | $7,701.49 |
| 500 | $28.98078 | $14,490.39 |

