
ERF8-070-01-L-D-RA-L-TR | |
---|---|
DigiKey Part Number | 612-ERF8-070-01-L-D-RA-L-TR-ND - Tape & Reel (TR) 612-ERF8-070-01-L-D-RA-L-TRCT-ND - Cut Tape (CT) 612-ERF8-070-01-L-D-RA-L-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-070-01-L-D-RA-L-TR |
Description | CONN SOCKET 140POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-070-01-L-D-RA-L-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 140 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Latches, Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.246" (6.25mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $106.50000 | $106.50 |
10 | $99.61600 | $996.16 |
25 | $94.72880 | $2,368.22 |
50 | $92.83360 | $4,641.68 |
100 | $88.31670 | $8,831.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $82.99640 | $16,599.28 |
400 | $72.35965 | $28,943.86 |
600 | $69.26800 | $41,560.80 |