SSA-102-S-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSA-121-W-T-RA

DigiKey Part Number
SAM1126-21-ND
Manufacturer
Manufacturer Product Number
SSA-121-W-T-RA
Description
CONN RCPT 21POS 0.1 TIN PCB R/A
Customer Reference
Detailed Description
21 Position Receptacle, Breakaway Connector 0.100" (2.54mm) Through Hole, Right Angle Tin
Datasheet
 Datasheet
EDA/CAD Models
SSA-121-W-T-RA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole, Right Angle
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.100" (2.54mm)
Contact Length - Post
0.575" (14.61mm)
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
-
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
1000V
Applications
-
Insulation Material
Polyethylene Terephthalate (PET), Polyester
Contact Shape
-
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$24.86000$24.86
10$22.27600$222.76
100$18.34670$1,834.67
500$14.50280$7,251.40
1,000$12.44967$12,449.67
5,000$11.35761$56,788.05
10,000$10.92078$109,207.80
Manufacturers Standard Package
Alternate Length
CONN RCPT 32POS 0.1 TIN PCB R/A
In-Stock: 109
Unit Price: $26.75000
CONN RCPT 31POS 0.1 TIN PCB R/A
In-Stock: 0
Unit Price: $34.08000
CONN RCPT 30POS 0.1 TIN PCB R/A
In-Stock: 0
Unit Price: $33.17000
CONN RCPT 29POS 0.1 TIN PCB R/A
In-Stock: 0
Unit Price: $32.27000
CONN RCPT 28POS 0.1 TIN PCB R/A
In-Stock: 0
Unit Price: $31.28000