SS-1xx-T-2-N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-127-T-2-N

DigiKey Part Number
SAM1118-27-ND
Manufacturer
Manufacturer Product Number
SS-127-T-2-N
Description
CONN RCPT 27POS 0.1 GOLD PCB
Customer Reference
Detailed Description
27 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SS-127-T-2-N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at Digi-Key
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.100" (2.54mm)
Contact Length - Post
0.125" (3.18mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$33.09000$33.09
10$29.58600$295.86
100$24.36340$2,436.34
500$19.25860$9,629.30
1,000$16.53216$16,532.16
5,000$15.08198$75,409.90
10,000$14.50190$145,019.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Alternate Length
CONN RCPT 32POS 0.1 GOLD PCB
In-Stock: 41
Unit Price: $36.71000
CONN RCPT 31POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: $37.04000
CONN RCPT 30POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: $36.06000
CONN RCPT 29POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: $35.07000
CONN RCPT 28POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: $34.08000