
SQW-148-01-L-D-VS | |
---|---|
DigiKey Part Number | SAM1250-48-ND |
Manufacturer | |
Manufacturer Product Number | SQW-148-01-L-D-VS |
Description | CONN RCPT 96POS 0.079 GOLD SMD |
Customer Reference | |
Detailed Description | 96 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SQW-148-01-L-D-VS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.300" (7.62mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 3.8A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $147.93000 | $147.93 |
10 | $128.20500 | $1,282.05 |
100 | $108.48460 | $10,848.46 |
500 | $86.29440 | $43,147.20 |
1,000 | $70.26827 | $70,268.27 |
5,000 | $64.10440 | $320,522.00 |
10,000 | $61.63885 | $616,388.50 |




