SQW-104-01-x-D-VS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQW-104-01-F-D-VS-P-TR

DigiKey Part Number
SAM14564TR-ND - Tape & Reel (TR)
SAM14564CT-ND - Cut Tape (CT)
SAM14564DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQW-104-01-F-D-VS-P-TR
Description
CONN RCPT 8POS 0.079 GOLD SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SQW-104-01-F-D-VS-P-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Insulation Color
Black
Insulation Height
0.300" (7.62mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place
Current Rating (Amps)
3.8A per Contact
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 493
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.73000$21.73
50$17.69880$884.94
100$14.98220$1,498.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
450$14.98224$6,742.01
900$13.33584$12,002.26
1,350$9.96072$13,446.97
2,250$8.80824$19,818.54
11,250$7.90272$88,905.60
Manufacturers Standard Package