
SOLC-125-02-S-Q-P-TR | |
---|---|
DigiKey Part Number | 612-SOLC-125-02-S-Q-P-TR-ND - Tape & Reel (TR) 612-SOLC-125-02-S-Q-P-TRCT-ND - Cut Tape (CT) 612-SOLC-125-02-S-Q-P-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SOLC-125-02-S-Q-P-TR |
Description | CONN RCPT 100POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SOLC-125-02-S-Q-P-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 4 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.160" (4.06mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 2.4A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 3.00µin (0.076µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $144.02000 | $144.02 |
10 | $136.30300 | $1,363.03 |
25 | $131.21160 | $3,280.29 |
50 | $128.00940 | $6,400.47 |
100 | $103.45860 | $10,345.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
450 | $95.32989 | $42,898.45 |
900 | $88.08761 | $79,278.85 |