SNT-100-YW-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNT-100-YW-H

DigiKey Part Number
SNT-100-YW-H-ND
Manufacturer
Manufacturer Product Number
SNT-100-YW-H
Description
SHUNT JUMPERS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Yellow Open Top 0.100" (2.54mm) Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Open Top
Gender
Female Sockets
Number of Positions or Pins (Grid)
2 (1 x 2)
Pitch
0.100" (2.54mm)
Height
0.240" (6.10mm)
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Yellow
Material Flammability Rating
UL94 V-0
Housing Material
Polybutylene Terephthalate (PBT)
Voltage Rating
-
Current Rating (Amps)
4.3A per Contact
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 21
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.03000$4.03
Manufacturers Standard Package