



SMM-108-02-S-D-TR | |
|---|---|
DigiKey Part Number | 612-SMM-108-02-S-D-TR-ND - Tape & Reel (TR) 612-SMM-108-02-S-D-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMM-108-02-S-D-TR |
Description | CONN RCPT 16POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SMM-108-02-S-D-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Color Black |
Part Status Active | Insulation Height 0.140" (3.56mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3.2A per Contact |
Number of Positions Loaded All | Voltage Rating 350VAC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Beryllium Copper |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.52000 | $47.52 |
| 10 | $40.37600 | $403.76 |
| 100 | $34.31410 | $3,431.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $28.36418 | $22,691.34 |
| 1,600 | $25.89773 | $41,436.37 |

