
SMM-107-02-S-D-P-TR | |
|---|---|
DigiKey Part Number | 612-SMM-107-02-S-D-P-TR-ND - Tape & Reel (TR) 612-SMM-107-02-S-D-P-TRCT-ND - Cut Tape (CT) 612-SMM-107-02-S-D-P-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM-107-02-S-D-P-TR |
Description | CONN RCPT 14POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SMM-107-02-S-D-P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.140" (3.56mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 3.2A per Contact | |
Voltage Rating | 350VAC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.34000 | $48.34 |
| 10 | $41.10800 | $411.08 |
| 100 | $34.93560 | $3,493.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | $29.26866 | $19,024.63 |
| 1,300 | $26.55545 | $34,522.08 |
| 3,250 | $26.41156 | $85,837.57 |

