
SLH-030-1.50-G-D-A | |
|---|---|
DigiKey Part Number | 612-SLH-030-1.50-G-D-ATR-ND - Tape & Reel (TR) 612-SLH-030-1.50-G-D-ACT-ND - Cut Tape (CT) 612-SLH-030-1.50-G-D-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLH-030-1.50-G-D-A |
Description | 0.50 MM MICRO BLADE & BEAM ULTRA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SLH-030-1.50-G-D-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 2mm | |
Height Above Board | 0.072" (1.83mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.79000 | $45.79 |
| 10 | $38.90400 | $389.04 |
| 25 | $36.46720 | $911.68 |
| 50 | $34.72440 | $1,736.22 |
| 100 | $33.06690 | $3,306.69 |
| 250 | $30.99668 | $7,749.17 |
| 500 | $30.44092 | $15,220.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,450 | $21.78709 | $31,591.28 |
| 2,900 | $20.81066 | $60,350.91 |




