




SIBF-25-F-S-AD | |
---|---|
DigiKey Part Number | SAM11780-ND |
Manufacturer | |
Manufacturer Product Number | SIBF-25-F-S-AD |
Description | CONN SPRING MOD 25POS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 Position Spring Compression Contact, Non-Gendered Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SIBF-25-F-S-AD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Compression Contact, Non-Gendered | |
Number of Contacts | 25 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.01000 | $33.01 |
25 | $29.88200 | $747.05 |
50 | $27.74180 | $1,387.09 |
100 | $26.42470 | $2,642.47 |
500 | $23.53940 | $11,769.70 |