30 Position Cable Assembly Rectangular Socket to Socket 0.292' (88.90mm, 3.50")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSDT-15-28-H-03.50-DR-NDX

DigiKey Part Number
SFSDT-15-28-H-03.50-DR-NDX-ND
Manufacturer
Manufacturer Product Number
SFSDT-15-28-H-03.50-DR-NDX
Description
.050 (1.27) SOCKET DISCRETE CABL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
30 Position Cable Assembly Rectangular Socket to Socket 0.292' (88.90mm, 3.50")
Datasheet
 Datasheet
EDA/CAD Models
SFSDT-15-28-H-03.50-DR-NDX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.050" (1.27mm)
Manufacturer
Samtec Inc.
Length
0.292' (88.90mm, 3.50")
Series
Color
Blue, Individual
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Socket
Contact Finish
Gold
Number of Positions
30
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$140.51000$140.51
10$134.84100$1,348.41
Manufacturers Standard Package