60 Position Cable Assembly Rectangular Socket to Socket 0.271' (82.55mm, 3.25")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSD-30-28-G-03.25-DR-NDX

DigiKey Part Number
SFSD-30-28-G-03.25-DR-NDX-ND
Manufacturer
Manufacturer Product Number
SFSD-30-28-G-03.25-DR-NDX
Description
.050 SOCKET DISCRETE CABLE ASSEM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
60 Position Cable Assembly Rectangular Socket to Socket 0.271' (82.55mm, 3.25")
Datasheet
 Datasheet
EDA/CAD Models
SFSD-30-28-G-03.25-DR-NDX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
60
Number of Rows
2
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
-
Length
0.271' (82.55mm, 3.25")
Features
Latch Lock, Polarizing Key
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$286.19000$286.19
10$273.27400$2,732.74
Manufacturers Standard Package