
SFSD-14-28-G-05.00-DR-NUS | |
---|---|
DigiKey Part Number | SFSD-14-28-G-05.00-DR-NUS-ND |
Manufacturer | |
Manufacturer Product Number | SFSD-14-28-G-05.00-DR-NUS |
Description | .050 SOCKET DISCRETE CABLE ASSEM |
Customer Reference | |
Detailed Description | 28 Position Cable Assembly Rectangular Socket to Socket 0.417' (127.00mm, 5.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 28 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | - | |
Length | 0.417' (127.00mm, 5.00") | |
Features | Latch Lock, Polarizing Key | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |