
SFMC-118-T2-L-D-TR | |
|---|---|
DigiKey Part Number | 612-SFMC-118-T2-L-D-TR-ND - Tape & Reel (TR) 612-SFMC-118-T2-L-D-TRCT-ND - Cut Tape (CT) 612-SFMC-118-T2-L-D-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFMC-118-T2-L-D-TR |
Description | CONN RCPT 36POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 36 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SFMC-118-T2-L-D-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.185" (4.70mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 2.9A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.52000 | $41.52 |
| 10 | $35.25400 | $352.54 |
| 100 | $29.96000 | $2,996.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 675 | $24.99336 | $16,870.52 |
| 1,350 | $22.44470 | $30,300.35 |
| 3,375 | $21.90208 | $73,919.52 |


