
SFMC-120-02-L-D-K-TR | |
|---|---|
DigiKey Part Number | 612-SFMC-120-02-L-D-K-TR-ND - Tape & Reel (TR) 612-SFMC-120-02-L-D-K-TRCT-ND - Cut Tape (CT) 612-SFMC-120-02-L-D-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFMC-120-02-L-D-K-TR |
Description | CONN RCPT 40POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SFMC-120-02-L-D-K-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.185" (4.70mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Features Pick and Place |
Number of Positions Loaded All | Current Rating (Amps) 2.9A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Beryllium Copper |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.81000 | $56.81 |
| 10 | $48.26000 | $482.60 |
| 100 | $41.01620 | $4,101.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 675 | $31.73523 | $21,421.28 |
| 1,350 | $31.47805 | $42,495.37 |

