Similar
Similar
Similar
Similar

SFMC-105-L2-S-D-TR | |
|---|---|
DigiKey Part Number | SFMC-105-L2-S-D-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFMC-105-L2-S-D-TR |
Description | CONN RCPT 10POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SFMC-105-L2-S-D-TR Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.185" (4.70mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 2.9A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Beryllium Copper |
Mounting Type Surface Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LPPB052NFSP-RC | Sullins Connector Solutions | 10,666 | S9007E-05-ND | $10.52000 | Similar |
| LPPB052NFSS-RC | Sullins Connector Solutions | 654 | S9006E-05-ND | $11.67000 | Similar |
| M50-3100545 | Harwin Inc. | 7,515 | 952-1798-ND | $18.17000 | Similar |
| M50-3100545R | Harwin Inc. | 0 | M50-3100545R-ND | $12.18217 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | $13.48326 | $12,809.10 |
















