SFM-120-02-S-DH-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFM-120-02-S-DH-TR

DigiKey Part Number
612-SFM-120-02-S-DH-TR-ND - Tape & Reel (TR)
612-SFM-120-02-S-DH-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFM-120-02-S-DH-TR
Description
CONN RCPT 40P 0.05 GOLD SMD R/A
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
40 Position Receptacle Connector 0.050" (1.27mm) Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
SFM-120-02-S-DH-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.050" (1.27mm)
Mounting Type
Surface Mount, Right Angle
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.183" (4.65mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Guide
Current Rating (Amps)
3.2A per Contact
Voltage Rating
250VAC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 418
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$99.03000$99.03
10$91.06200$910.62
25$83.72280$2,093.07
50$76.57400$3,828.70
100$68.93070$6,893.07
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$62.13480$15,533.70
500$56.15624$28,078.12
1,250$52.47900$65,598.75
Manufacturers Standard Package