40 Position Connector Header, Center Strip Contacts Board Edge, Straddle Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Connector Header, Center Strip Contacts Board Edge, Straddle Mount Gold
ERM8-020-01-S-D-EM2-TR
ERM8-020-01-S-D-EM2-TR

ERM8-020-01-S-D-EM2-TR

DigiKey Part Number
SAM13715TR-ND - Tape & Reel (TR)
SAM13715CT-ND - Cut Tape (CT)
SAM13715DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERM8-020-01-S-D-EM2-TR
Description
CONN HDR 40POS EDGE MNT GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Position Connector Header, Center Strip Contacts Board Edge, Straddle Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERM8-020-01-S-D-EM2-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Center Strip Contacts
Number of Positions
40
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Board Edge, Straddle Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
-
Height Above Board
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$56.24000$56.24
10$47.78300$477.83
25$44.78760$1,119.69
50$42.64820$2,132.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125$36.11736$4,514.67
625$31.48019$19,675.12
1,250$31.13897$38,923.71
Manufacturers Standard Package