14 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFM-107-02-L-D-SN

DigiKey Part Number
SFM-107-02-L-D-SN-ND
Manufacturer
Manufacturer Product Number
SFM-107-02-L-D-SN
Description
CONN RCPT 14POS 0.05 GOLD SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
14 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SFM-107-02-L-D-SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Series
Insulation Color
Black
Packaging
Bulk
Insulation Height
0.185" (4.70mm)
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female Socket
Contact Finish - Post
Tin
Style
Board to Board or Cable
Mated Stacking Heights
6.15mm, 6.30mm, 7.92mm, 8.08mm, 9.70mm, 9.86mm, 11.61mm, 11.76mm
Number of Positions
Features
Solder Retention
Number of Positions Loaded
All
Current Rating (Amps)
3.2A per Contact
Pitch - Mating
Voltage Rating
250VAC
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
0.050" (1.27mm)
Contact Shape
Square
Mounting Type
Surface Mount
Contact Material
Beryllium Copper
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
43$31.67000$1,361.81
Manufacturers Standard Package