SEMS-105-02-03.0-H-D-K-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SEMS-105-02-03.0-H-D-K-TR
SEMS-105-02-03.0-H-D-K-TR
SEMS-105-02-03.0-H-D-K-TR

SEMS-105-02-03.0-H-D-K-TR

DigiKey Part Number
SAM14968TR-ND - Tape & Reel (TR)
SAM14968CT-ND - Cut Tape (CT)
SAM14968DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SEMS-105-02-03.0-H-D-K-TR
Description
CONN RCPT 10POS 0.031 GOLD SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Position Receptacle Connector 0.031" (0.80mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEMS-105-02-03.0-H-D-K-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Fastening Type
Friction Lock
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.177" (4.50mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
Gold
Mated Stacking Heights
6mm
Ingress Protection
-
Features
Pick and Place
Current Rating (Amps)
2.6A per Contact
Voltage Rating
235VAC, 330VDC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
3.00µin (0.076µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 284
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$42.94000$42.94
25$38.75600$968.90
50$36.04620$1,802.31
100$34.32200$3,432.20
500$27.75334$13,876.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,225$25.61832$31,382.44
3,675$23.64768$86,905.22
Manufacturers Standard Package