SEM-110-02-03.0-FG-D-A-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: $30.43630
Datasheet
Image for SEM-110-02-03.0-FG-D-A-K-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEM-110-02-03.0-FG-D-A-K-TR

DigiKey Part Number
SEM-110-02-03.0-FG-D-A-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SEM-110-02-03.0-FG-D-A-K-TR
Description
.8MM TIGER EYE MICRO SOCKET
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Receptacle Connector 0.031" (0.80mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEM-110-02-03.0-FG-D-A-K-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.125" (3.18mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
Flash
Insulation Color
Black
Insulation Height
0.177" (4.50mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
-
Mated Stacking Heights
6mm, 7mm, 10mm
Ingress Protection
-
Features
Board Guide, Pick and Place
Current Rating (Amps)
2.6A per Contact
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
725$24.32759$17,637.50
Manufacturers Standard Package