
SEI-130-02-G-S-E-AB | |
---|---|
DigiKey Part Number | SEI-130-02-G-S-E-AB-ND |
Manufacturer | |
Manufacturer Product Number | SEI-130-02-G-S-E-AB |
Description | CONN SPRING MOD 30POS SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 30 Position Spring Compression Contact, Non-Gendered Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SEI-130-02-G-S-E-AB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Compression Contact, Non-Gendered | |
Number of Contacts | 30 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $68.24000 | $68.24 |
10 | $63.05700 | $630.57 |
25 | $59.59960 | $1,489.99 |
50 | $57.45940 | $2,872.97 |
100 | $44.86440 | $4,486.44 |
500 | $40.66608 | $20,333.04 |
1,000 | $37.53792 | $37,537.92 |