
SEAF8-30-05.0-S-08-3 | |
---|---|
DigiKey Part Number | 612-SEAF8-30-05.0-S-08-3TR-ND - Tape & Reel (TR) 612-SEAF8-30-05.0-S-08-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF8-30-05.0-S-08-3 |
Description | CONN HD ARRAY RCPT 0.8MM 8X30POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 240 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 8 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 10mm | |
Height Above Board | 0.180" (4.57mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $211.27000 | $211.27 |
10 | $199.93800 | $1,999.38 |
25 | $192.46600 | $4,811.65 |
50 | $187.78560 | $9,389.28 |
100 | $166.96000 | $16,696.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
425 | $141.72282 | $60,232.20 |
850 | $130.94902 | $111,306.67 |