
SEAM8-50-S02.0-S-10-3 | |
|---|---|
DigiKey Part Number | 612-SEAM8-50-S02.0-S-10-3TR-ND - Tape & Reel (TR) 612-SEAM8-50-S02.0-S-10-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM8-50-S02.0-S-10-3 |
Description | CONN HD ARRAY PLUG .8MM 10X50POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 500 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM8-50-S02.0-S-10-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 500 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm | |
Height Above Board | 0.179" (4.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $331.82000 | $331.82 |
| 10 | $281.99700 | $2,819.97 |
| 25 | $265.68920 | $6,642.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | $273.29982 | $61,492.46 |


