
SEAM8-40-S05.0-S-06-3 | |
|---|---|
DigiKey Part Number | 612-SEAM8-40-S05.0-S-06-3TR-ND - Tape & Reel (TR) 612-SEAM8-40-S05.0-S-06-3CT-ND - Cut Tape (CT) 612-SEAM8-40-S05.0-S-06-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM8-40-S05.0-S-06-3 |
Description | CONN HD ARRAY PLUG 0.8MM 6X40POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM8-40-S05.0-S-06-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 240 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm | |
Height Above Board | 0.297" (7.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $246.07000 | $246.07 |
| 10 | $209.13000 | $2,091.30 |
| 25 | $196.03680 | $4,900.92 |
| 50 | $191.58900 | $9,579.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $162.62160 | $40,655.40 |
| 500 | $156.52716 | $78,263.58 |



