
SEAM8-40-S05.0-S-04-3 | |
---|---|
DigiKey Part Number | 612-SEAM8-40-S05.0-S-04-3TR-ND - Tape & Reel (TR) 612-SEAM8-40-S05.0-S-04-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM8-40-S05.0-S-04-3 |
Description | CONN HD ARRAY PLUG 0.8MM 4X40POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 160 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm | |
Height Above Board | 0.297" (7.54mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $204.07000 | $204.07 |
10 | $193.20500 | $1,932.05 |
25 | $185.87840 | $4,646.96 |
50 | $181.35100 | $9,067.55 |
100 | $148.01140 | $14,801.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $136.89816 | $34,224.54 |
500 | $126.44352 | $63,221.76 |