
SEAM8-40-S02.0-L-10-3 | |
|---|---|
DigiKey Part Number | 612-SEAM8-40-S02.0-L-10-3TR-ND - Tape & Reel (TR) 612-SEAM8-40-S02.0-L-10-3CT-ND - Cut Tape (CT) 612-SEAM8-40-S02.0-L-10-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM8-40-S02.0-L-10-3 |
Description | CONN HD ARRAY PLUG .8MM 10X40POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM8-40-S02.0-L-10-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 400 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm | |
Height Above Board | 0.179" (4.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $287.26000 | $287.26 |
| 10 | $244.14600 | $2,441.46 |
| 25 | $228.86040 | $5,721.51 |
| 50 | $226.93640 | $11,346.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $192.63896 | $48,159.74 |
| 500 | $185.40502 | $92,702.51 |

