SEAM8-20-S02.0-S-10-3-GP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: $133.52304
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $146.77688
Datasheet
SEAM8-20-S02.0-S-10-2-GP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEAM8-20-S02.0-S-10-3-GP

DigiKey Part Number
612-SEAM8-20-S02.0-S-10-3-GP-ND
Manufacturer
Manufacturer Product Number
SEAM8-20-S02.0-S-10-3-GP
Description
CONN TERMINAL HS HD ARRAY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
200 Position Connector High Density Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAM8-20-S02.0-S-10-3-GP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Strip
Part Status
Active
Connector Type
High Density Array, Male
Number of Positions
200
Pitch
0.031" (0.80mm)
Number of Rows
10
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
7mm
Height Above Board
0.179" (4.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Strip
QuantityUnit PriceExt Price
175$161.34811$28,235.92