
SEAM8-10-S02.0-S-10-2-GP | |
---|---|
DigiKey Part Number | 612-SEAM8-10-S02.0-S-10-2-GP-ND |
Manufacturer | |
Manufacturer Product Number | SEAM8-10-S02.0-S-10-2-GP |
Description | CONN HD ARRAY PLUG 100P SMD GOLD |
Customer Reference | |
Detailed Description | 100 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Mating Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm | |
Height Above Board | 0.179" (4.55mm) | |
Base Product Number |