Similar
Similar
Similar



SEAM-50-11.0-S-04-1-A-K-TR | |
|---|---|
DigiKey Part Number | SEAM-50-11.0-S-04-1-A-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SEAM-50-11.0-S-04-1-A-K-TR |
Description | CONN HD ARRAY PLUG 200P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-50-11.0-S-04-1-A-K-TR Models |
Category | Number of Rows 4 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 16mm, 17mm, 17.5mm, 18.5mm, 19mm |
Number of Positions 200 | Height Above Board 0.575" (14.61mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAM-50-11.0-L-04-1-A-K-TR | Samtec Inc. | 0 | SEAM-50-11.0-L-04-1-A-K-TR-ND | $201.56490 | Similar |
| SEAM-50-11.0-L-04-2-A-K-TR | Samtec Inc. | 0 | SEAM-50-11.0-L-04-2-A-K-TR-ND | $201.57720 | Similar |
| SEAM-50-11.0-S-04-2-A-K-TR | Samtec Inc. | 0 | SEAM-50-11.0-S-04-2-A-K-TR-ND | $234.99020 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $234.99020 | $23,499.02 |






