




SEAM-50-11.0-L-10-2-A-K-TR | |
---|---|
DigiKey Part Number | SAM14477TR-ND - Tape & Reel (TR) SAM14477CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-50-11.0-L-10-2-A-K-TR |
Description | CONN HD ARRAY PLUG 500P SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 500 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-50-11.0-L-10-2-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 500 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 16mm, 17mm, 17.5mm, 18.5mm | |
Height Above Board | 0.575" (14.61mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $397.58000 | $397.58 |
10 | $380.13600 | $3,801.36 |
25 | $365.86920 | $9,146.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
75 | $339.09893 | $25,432.42 |
150 | $291.26167 | $43,689.25 |