


SEAM-50-02.0-S-06-2-A-GP-K-TR | |
---|---|
DigiKey Part Number | 612-SEAM-50-02.0-S-06-2-A-GP-K-TR-ND - Tape & Reel (TR) 612-SEAM-50-02.0-S-06-2-A-GP-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-50-02.0-S-06-2-A-GP-K-TR |
Description | CONN HD ARRAY PLUG 300P SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 300 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-50-02.0-S-06-2-A-GP-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 300 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Mating Flange, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 8mm, 8.5mm, 9.5mm, 10mm | |
Height Above Board | 0.181" (4.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $209.09000 | $209.09 |
10 | $199.94700 | $1,999.47 |
25 | $192.44120 | $4,811.03 |
50 | $178.35620 | $8,917.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
175 | $153.58469 | $26,877.32 |
350 | $131.87663 | $46,156.82 |