


SEAM-40-02.0-S-06-2-A-GP-K-TR | |
---|---|
DigiKey Part Number | 612-SEAM-40-02.0-S-06-2-A-GP-K-TR-ND - Tape & Reel (TR) 612-SEAM-40-02.0-S-06-2-A-GP-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-40-02.0-S-06-2-A-GP-K-TR |
Description | CONN HD ARRAY PLUG 240P SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-40-02.0-S-06-2-A-GP-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 240 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Mating Flange, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 8mm, 8.5mm, 9.5mm, 10mm | |
Height Above Board | 0.181" (4.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $184.40000 | $184.40 |
10 | $176.29700 | $1,762.97 |
25 | $169.68800 | $4,242.20 |
50 | $157.26420 | $7,863.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
125 | $135.47432 | $16,934.29 |
250 | $123.58272 | $30,895.68 |