


SEAM-10-03.0-S-04-2-A-K-TR | |
---|---|
DigiKey Part Number | 612-SEAM-10-03.0-S-04-2-A-K-TR-ND - Tape & Reel (TR) 612-SEAM-10-03.0-S-04-2-A-K-TRCT-ND - Cut Tape (CT) 612-SEAM-10-03.0-S-04-2-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-10-03.0-S-04-2-A-K-TR |
Description | CONN HD ARRAY PLUG 40P SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-10-03.0-S-04-2-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 40 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8mm, 9mm, 9.5mm, 10.5mm, 11mm | |
Height Above Board | 0.220" (5.59mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $81.37000 | $81.37 |
10 | $75.97600 | $759.76 |
25 | $71.83000 | $1,795.75 |
50 | $65.77020 | $3,288.51 |
100 | $63.06540 | $6,306.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
325 | $56.50003 | $18,362.51 |
650 | $51.52403 | $33,490.62 |