


SEAM-40-02.0-L-04-1-A-K-TR | |
---|---|
DigiKey Part Number | 612-SEAM-40-02.0-L-04-1-A-K-TR-ND - Tape & Reel (TR) 612-SEAM-40-02.0-L-04-1-A-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-40-02.0-L-04-1-A-K-TR |
Description | CONN HD ARRAY PLUG 160P SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-40-02.0-L-04-1-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 160 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 8mm, 8.5mm, 9.5mm, 10mm | |
Height Above Board | 0.181" (4.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $138.22000 | $138.22 |
10 | $132.17300 | $1,321.73 |
25 | $127.21080 | $3,180.27 |
50 | $117.89880 | $5,894.94 |
100 | $101.27090 | $10,127.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
350 | $86.16457 | $30,157.60 |
700 | $80.77650 | $56,543.55 |