SEAM-40-01-L-04-2-RA-GP-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SEAM-40-01-L-04-2-RA-GP-TR
SEARAY

SEAM-40-01-L-04-2-RA-GP-TR

DigiKey Part Number
612-SEAM-40-01-L-04-2-RA-GP-TR-ND - Tape & Reel (TR)
612-SEAM-40-01-L-04-2-RA-GP-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SEAM-40-01-L-04-2-RA-GP-TR
Description
CONN HD ARRAY PLUG 160P R/A SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
160 Position Connector High Density Array, Male Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAM-40-01-L-04-2-RA-GP-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
High Density Array, Male
Number of Positions
160
Pitch
0.050" (1.27mm)
Number of Rows
4
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Mating Flange
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
0.211" (5.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$212.01000$212.01
10$200.67700$2,006.77
25$193.12280$4,828.07
50$188.44400$9,422.20
Tape & Reel (TR)
QuantityUnit PriceExt Price
125$154.12112$19,265.14
250$142.70784$35,676.96
625$138.73306$86,708.16
Manufacturers Standard Package