


SEAM-30-02.0-S-06-2-A-K-TR | |
---|---|
DigiKey Part Number | SAM14416TR-ND - Tape & Reel (TR) SAM14416CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-30-02.0-S-06-2-A-K-TR |
Description | CONN HD ARRAY PLUG 180P SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-30-02.0-S-06-2-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 180 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 8mm, 8.5mm, 9.5mm | |
Height Above Board | 0.181" (4.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $141.80000 | $141.80 |
10 | $135.60500 | $1,356.05 |
25 | $130.50560 | $3,262.64 |
50 | $120.95620 | $6,047.81 |
100 | $113.69360 | $11,369.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
225 | $103.89431 | $23,376.22 |
450 | $88.40838 | $39,783.77 |
675 | $75.63985 | $51,056.90 |
1,125 | $66.50829 | $74,821.83 |