




SEAM-30-02.0-L-06-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14411TR-ND - Tape & Reel (TR) SAM14411CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-30-02.0-L-06-2-A-K-TR |
Description | CONN HD ARRAY PLUG 180P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-30-02.0-L-06-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 180 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 8mm, 8.5mm, 9.5mm | |
Height Above Board | 0.181" (4.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $142.48000 | $142.48 |
| 10 | $121.11100 | $1,211.11 |
| 25 | $113.52240 | $2,838.06 |
| 50 | $108.10460 | $5,405.23 |
| 100 | $105.41110 | $10,541.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | $94.34227 | $21,227.01 |
| 450 | $86.12022 | $38,754.10 |

