




SEAM-30-02.0-L-04-2-A-K-TR | |
---|---|
DigiKey Part Number | SAM14410TR-ND - Tape & Reel (TR) SAM14410CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-30-02.0-L-04-2-A-K-TR |
Description | CONN HD ARRAY PLUG 120P SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-30-02.0-L-04-2-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 120 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 8mm, 8.5mm, 9.5mm | |
Height Above Board | 0.181" (4.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $108.42000 | $108.42 |
10 | $103.64100 | $1,036.41 |
25 | $99.74880 | $2,493.72 |
50 | $92.45360 | $4,622.68 |
100 | $79.39760 | $7,939.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
375 | $67.56013 | $25,335.05 |
750 | $59.46412 | $44,598.09 |