


SEAM-30-01-L-06-2-RA-GP-TR | |
---|---|
DigiKey Part Number | SEAM-30-01-L-06-2-RA-GP-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SEAM-30-01-L-06-2-RA-GP-TR |
Description | CONN HD ARRAY PLUG 180P R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector High Density Array, Male Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-30-01-L-06-2-RA-GP-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 180 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Mating Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.311" (7.90mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $143.93880 | $14,393.88 |