


SEAM-30-01-L-04-1-RA-GP-K-TR | |
---|---|
DigiKey Part Number | SEAM-30-01-L-04-1-RA-GP-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SEAM-30-01-L-04-1-RA-GP-K-TR |
Description | CONN HD ARRAY PLUG 120P R/A SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector High Density Array, Male Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-30-01-L-04-1-RA-GP-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 120 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Mating Flange, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.211" (5.35mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
125 | $121.44136 | $15,180.17 |