




SEAM-20-11.0-S-10-2-A-K-TR | |
---|---|
DigiKey Part Number | SAM14408TR-ND - Tape & Reel (TR) SAM14408CT-ND - Cut Tape (CT) SAM14408DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-20-11.0-S-10-2-A-K-TR |
Description | CONN HD ARRAY PLUG 120P SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-20-11.0-S-10-2-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 200 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 16mm, 17mm, 17.5mm, 18.5mm | |
Height Above Board | 0.181" (4.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $255.03000 | $255.03 |
10 | $243.88900 | $2,438.89 |
25 | $236.28160 | $5,907.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
75 | $217.55640 | $16,316.73 |
150 | $186.85873 | $28,028.81 |
375 | $158.99307 | $59,622.40 |
525 | $143.17722 | $75,168.04 |