




SEAM-20-09.0-L-04-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14403TR-ND - Tape & Reel (TR) SAM14403CT-ND - Cut Tape (CT) SAM14403DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-20-09.0-L-04-2-A-K-TR |
Description | CONN HD ARRAY PLUG 80P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-20-09.0-L-04-2-A-K-TR Models |
Category | Number of Rows 4 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 14mm, 15mm, 15.5mm, 16.5mm |
Number of Positions 80 | Height Above Board 0.457" (11.60mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAM-20-09.0-S-04-2-A-K-TR | Samtec Inc. | 92 | SAM14404CT-ND | $158.43000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $145.19000 | $145.19 |
| 10 | $123.36400 | $1,233.64 |
| 25 | $115.64040 | $2,891.01 |
| 50 | $110.12040 | $5,506.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | $96.30664 | $12,038.33 |
| 250 | $87.87764 | $21,969.41 |

