


SEAM-20-07.0-S-10-2-A-K-TR | |
---|---|
DigiKey Part Number | 612-SEAM-20-07.0-S-10-2-A-K-TR-ND - Tape & Reel (TR) 612-SEAM-20-07.0-S-10-2-A-K-TRCT-ND - Cut Tape (CT) 612-SEAM-20-07.0-S-10-2-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-20-07.0-S-10-2-A-K-TR |
Description | CONN HD ARRAY PLUG 200P SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-20-07.0-S-10-2-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 200 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 12mm, 13mm, 13.5mm, 14.5mm, 15mm | |
Height Above Board | 0.417" (10.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $242.43000 | $242.43 |
10 | $231.78000 | $2,317.80 |
25 | $223.07080 | $5,576.77 |
50 | $206.74840 | $10,337.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $177.58980 | $17,758.98 |
300 | $151.09890 | $45,329.67 |
500 | $144.86838 | $72,434.19 |