Similar
Similar
Similar



SEAM-20-06.5-S-10-1-A-K-TR | |
|---|---|
DigiKey Part Number | SEAM-20-06.5-S-10-1-A-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SEAM-20-06.5-S-10-1-A-K-TR |
Description | CONN HD ARRAY PLUG 200P SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-20-06.5-S-10-1-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 200 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 11.5mm, 12.5mm, 13mm | |
Height Above Board | 0.360" (9.14mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $177.36240 | $17,736.24 |




