
MMS-102-02-L-SV-TR | |
---|---|
DigiKey Part Number | 612-MMS-102-02-L-SV-TR-ND - Tape & Reel (TR) 612-MMS-102-02-L-SV-TRCT-ND - Cut Tape (CT) 612-MMS-102-02-L-SV-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMS-102-02-L-SV-TR |
Description | CONN RCPT 2POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 2 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MMS-102-02-L-SV-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.177" (4.50mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 3.9A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.59000 | $16.59 |
50 | $12.89120 | $644.56 |
100 | $10.42800 | $1,042.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
975 | $8.86788 | $8,646.18 |
1,950 | $7.06150 | $13,769.92 |
2,925 | $6.48669 | $18,973.57 |
6,825 | $6.26870 | $42,783.88 |